Bourns CDDFN10-3304NA, Quad-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- RS Stock No.:
- 165-1359
- Mfr. Part No.:
- CDDFN10-3304NA
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 165-1359
- Mfr. Part No.:
- CDDFN10-3304NA
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Array | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 18V | |
| Minimum Breakdown Voltage | 3.9V | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 10 | |
| Maximum Peak Pulse Current | 25A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 2.55 x 2.55 x 0.6mm | |
| Width | 2.55mm | |
| Height | 0.6mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Test Current | 1mA | |
| Length | 2.55mm | |
| Capacitance | 4.6pF | |
| ESD Voltage | 30kV | |
| Working Voltage | 3.3V | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Array | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 18V | ||
Minimum Breakdown Voltage 3.9V | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 10 | ||
Maximum Peak Pulse Current 25A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 2.55 x 2.55 x 0.6mm | ||
Width 2.55mm | ||
Height 0.6mm | ||
Maximum Reverse Leakage Current 1µA | ||
Test Current 1mA | ||
Length 2.55mm | ||
Capacitance 4.6pF | ||
ESD Voltage 30kV | ||
Working Voltage 3.3V | ||
The CDDFN10-3304NA device provides ESD, EFT and Surge protection for high speed data ports. The Transient Voltage Suppressor array, protecting up to 4 data lines, offers a Working Peak Voltage of 3.3 V. The DFN-10 packaged device will mount directly onto the industry standard DFN-10 footprint. Bourns Chip Diodes are easy to handle with standard pick and place equipment.
Working voltage 3.3 V
SMT - DFN package
Low capacitance - 4 pF
IEC 61000-4-2 (ESD)
IEC 61000-4-4 (EFT)
IEC 61000-4-5 (Surge)
Applications
FireWire, T1/E1, T3/E3 chip side protection
Digital Visual Interface (DVI)
Ethernet 10/100/1000 Base T
High speed port protection
Portable electronic
SMT - DFN package
Low capacitance - 4 pF
IEC 61000-4-2 (ESD)
IEC 61000-4-4 (EFT)
IEC 61000-4-5 (Surge)
Applications
FireWire, T1/E1, T3/E3 chip side protection
Digital Visual Interface (DVI)
Ethernet 10/100/1000 Base T
High speed port protection
Portable electronic
