Vishay SMBJ150D-M3/H, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-1460
Mfr. Part No.:
SMBJ150D-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Maximum Clamping Voltage

239V

Minimum Breakdown Voltage

170V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

150V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

2.53A

Minimum Operating Temperature

-55 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

500nA

Width

3.94mm

Height

2.24mm

Length

4.57mm

Test Current

1mA

Surface Mount TransZorb® Transient Voltage Suppressors

Low profile package
Ideal for automated placement
± 3.5 %: very tight VBR tolerance
Low leakage current
Available in uni-directional and bi-directional
600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
LF maximum peak of 260 °C