EPCOS B72590T0040M060, Bi-Directional Varistor, 2-Pin 0402 (1005M)
- RS Stock No.:
- 162-0207
- Mfr. Part No.:
- B72590T0040M060
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 162-0207
- Mfr. Part No.:
- B72590T0040M060
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 24V | |
| Minimum Breakdown Voltage | 8V | |
| Mounting Type | Surface Mount | |
| Package Type | 0402 (1005M) | |
| Maximum Reverse Stand-off Voltage | 5.5V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 20A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 1.15 x 0.6 x 0.6mm | |
| Test Current | 1mA | |
| Width | 0.6mm | |
| Length | 1.15mm | |
| Height | 0.6mm | |
| Maximum Reverse Leakage Current | 500nA | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 24V | ||
Minimum Breakdown Voltage 8V | ||
Mounting Type Surface Mount | ||
Package Type 0402 (1005M) | ||
Maximum Reverse Stand-off Voltage 5.5V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 20A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 1.15 x 0.6 x 0.6mm | ||
Test Current 1mA | ||
Width 0.6mm | ||
Length 1.15mm | ||
Height 0.6mm | ||
Maximum Reverse Leakage Current 500nA | ||
- COO (Country of Origin):
- HR
