Bourns 1-Element Uni-Directional TVS Diode, 5 kW, 2-Pin DO-214
- RS Stock No.:
- 161-1531P
- Mfr. Part No.:
- 5.0SMDJ12A
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 161-1531P
- Mfr. Part No.:
- 5.0SMDJ12A
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5kW | |
| Maximum Peak Pulse Current Ippm | 252A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 19.9V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.31mm | |
| Length | 7.11mm | |
| Standards/Approvals | No | |
| Series | 5.0SMD | |
| Maximum Reverse Leakage Current | 2μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5kW | ||
Maximum Peak Pulse Current Ippm 252A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Clamping Voltage VC 19.9V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.31mm | ||
Length 7.11mm | ||
Standards/Approvals No | ||
Series 5.0SMD | ||
Maximum Reverse Leakage Current 2μA | ||
Automotive Standard AEC-Q101 | ||
Bourns chip diodes are an Ideal solution for the portable communication, computing, and media and data markets for applications that include: power protection, voltage clamping, digital signal switching and low power signal rectification. In addition to the benefits of low power consumption and maximal standby time, these RoHS compliant chip diodes feature superior packaging. The diode's low profile design reduces rollaway and leadless package options, minimizes the footprint, and improves electrical performance.
RoHS compliant and halogen free
Surface mount SMC package
Standoff voltage:12 to 170 volts
Peak Pulse Power: 5000 Watts
Typical temperature coefficient: DVBR= 0.1% xVBR @ 25°C xDT
Related links
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 5.0SMDJ24A-Q 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5.0SMDJ12A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 5.0SMDJ26A-Q 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5.0SMDJ30A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5.0SMDJ33A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
