Bourns CD143A-SR70 4-Element Uni-Directional TVS Diode Array, 4-Pin SOT-143

Stock information currently inaccessible
RS Stock No.:
146-0655
Mfr. Part No.:
CD143A-SR70
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Diode Configuration

Complex Array

Direction Type

Uni-Directional

Product Type

TVS Diode Array

Minimum Breakdown Voltage Vbr

85V

Mount Type

Surface

Package Type

SOT-143

Maximum Reverse Stand-off Voltage Vwm

70V

Pin Count

4

Maximum Peak Pulse Current Ippm

24A

Test Current It

50μA

ESD Protection

Yes

Clamping Voltage VC

7V

Minimum Operating Temperature

-55°C

Number of Elements per Chip

4

Maximum Operating Temperature

150°C

Series

CD143A

Length

3.04mm

Height

1.04mm

Width

1.39mm

Standards/Approvals

No

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

COO (Country of Origin):
TW

Steering/TVS Diode Array, CD143A Series, Bourns Electronics


Transient Voltage Suppressors, Bourns Electronics


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy