Vishay SMBJ60CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information currently inaccessible
RS Stock No.:
145-2753
Mfr. Part No.:
SMBJ60CA-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

96.8V

Minimum Breakdown Voltage

66.7V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

60V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

6.2A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.24mm

Length

4.57mm

Height

2.24mm

Width

3.94mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy