Vishay 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 750 units)*

£66.75

(exc. VAT)

£80.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
750 - 750£0.089£66.75
1500 - 3000£0.087£65.25
3750 +£0.085£63.75

*price indicative

RS Stock No.:
145-2175
Mfr. Part No.:
P6SMB43A-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

40.9V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

36.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

59.3V

ESD Protection

Yes

Minimum Operating Temperature

-65°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

10.1A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.24mm

Length

4.57mm

Standards/Approvals

No

Width

3.94mm

Series

P6SMB

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, P6SMB Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy