Bourns PTVS10-076C-M, Bi-Directional TVS Diode, 2-Pin SMD2

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
144-5716
Mfr. Part No.:
PTVS10-076C-M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

135V

Minimum Breakdown Voltage

95V

Mounting Type

Surface Mount

Package Type

SMD2

Maximum Reverse Stand-off Voltage

76V

Pin Count

2

Maximum Peak Pulse Current

10kA

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

16.05 x 14.6 x 7.24mm

Maximum Operating Temperature

+125 °C

Test Current

10mA

RMS Voltage

1Vrms

Height

7.24mm

Width

14.6mm

Length

16.05mm

Capacitance

5.5nF

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy