Bourns PTVS3-015C-TH 1-Element Bi-Directional TVS Diode, 2-Pin PTVS3
- RS Stock No.:
- 126-1763
- Mfr. Part No.:
- PTVS3-015C-TH
- Brand:
- Bourns
Subtotal (1 unit)*
£9.09
(exc. VAT)
£10.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 35 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.09 |
*price indicative
- RS Stock No.:
- 126-1763
- Mfr. Part No.:
- PTVS3-015C-TH
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 16V | |
| Mount Type | Through Hole | |
| Package Type | PTVS3 | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Test Current It | 10mA | |
| Maximum Peak Pulse Current Ippm | 3kA | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 28V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Length | 4mm | |
| Height | 10.8mm | |
| Series | PTV | |
| Width | 9.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 16V | ||
Mount Type Through Hole | ||
Package Type PTVS3 | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Test Current It 10mA | ||
Maximum Peak Pulse Current Ippm 3kA | ||
ESD Protection Yes | ||
Clamping Voltage VC 28V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Length 4mm | ||
Height 10.8mm | ||
Series PTV | ||
Width 9.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 10μA | ||
High Current TVS Diodes PTVS3-xxxC Series
High current bidirectional TVS diodes from Bourns for use in in high power DC bus clamping applications. The range is designed to meet IEC 61000-4-5 8/20 μs current surge requirements and includes both through-hole and SMT devices.
• 3kA, 8/20μs surge capability
• Low clamping voltage under surge
• RoHS compliant
• PTVS3-xxxC-TH Through-hole mounting
• PTVS3-xxxC-M Surface mounting
Transient Voltage Suppressors, Bourns Electronics
Related links
- Bourns PTVS1-380C-TH 1-Element Bi-Directional TVS Diode, 2-Pin
- Bourns PTVS1-066C-TH 1-Element Bi-Directional TVS Diode, 2-Pin Surface Mount
- Bourns PTVS1-190C-TH 1-Element Bi-Directional TVS Diode, 2-Pin Surface Mount
- Bourns 1-Element Bi-Directional TVS Diode, 2-Pin
- Bourns Bi-Directional TVS Diode Through Hole
- Bourns PTVS20-015C-TH Bi-Directional TVS Diode Through Hole
- Bourns 1-Element Bi-Directional TVS Diode, 2-Pin Surface Mount
- Bourns CD0201-T20C 1-Element Bi-Directional TVS Diode, 2-Pin
