Bourns 2-Element Bi-Directional ESD Protection Diode, 3-Pin SOT-23
- RS Stock No.:
- 126-1762P
- Mfr. Part No.:
- CDSOT23-T24CAN
- Brand:
- Bourns
Subtotal 25 units (supplied on a continuous strip)*
£4.05
(exc. VAT)
£4.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 25 + | £0.162 |
*price indicative
- RS Stock No.:
- 126-1762P
- Mfr. Part No.:
- CDSOT23-T24CAN
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 26.2V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 3 | |
| Test Current It | 8A | |
| Maximum Peak Pulse Current Ippm | 8A | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 36V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Length | 3mm | |
| Width | 1.4mm | |
| Series | CDSOD | |
| Height | 1.02mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 26.2V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 3 | ||
Test Current It 8A | ||
Maximum Peak Pulse Current Ippm 8A | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 36V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Length 3mm | ||
Width 1.4mm | ||
Series CDSOD | ||
Height 1.02mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard No | ||
TVS Diode CAN-bus Protection Array, Bourns Electronics
A dual TVS device designed to provide ESD and surge protection for CAN transceivers. The CDSOT23-T24CAN protects both data lines and meets IEC 61000-4-2 (ESD) and IEC 61000-4-5 (Surge) requirements. The low capacitance and leakage current minimize impact on signal integrity making the device compatible with high-speed CAN networks.
