Bourns 1.5SMC6.8A 1-Element Uni-Directional TVS Diode, 2-Pin DO-214AB

Subtotal (1 pack of 25 units)*

£8.35

(exc. VAT)

£10.025

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.334£8.35

*price indicative

Packaging Options:
RS Stock No.:
126-1754
Mfr. Part No.:
1.5SMC6.8A
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Package Type

DO-214AB

Pin Count

2

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

7.11mm

Height

2.48mm

Width

6.22mm

Maximum Reverse Leakage Current

1mA

SMC/SMCJ Series 1500W TVS Diodes, Bourns Electronics


Transient Voltage Suppressor Diodes for voltage surge and ESD protection applications, in Compact chip package DO-214AB (SMC) size format. Manufacturer's part number suffix "CA" indicates bidirectional devices.

Transient Voltage Suppressors, Bourns Electronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy