Littelfuse 1.5KE9.1CA TVS Diodes DO-201

Image representative of range

Stock information currently inaccessible
RS Stock No.:
565-540
Distrelec Article No.:
302-62-604
Mfr. Part No.:
1.5KE9.1CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Minimum Breakdown Voltage Vbr

95V

Package Type

DO-201

Test Current It

1mA

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Series

1.5KE

Standards/Approvals

ESD, EFT, IEC-61000-4-2

Automotive Standard

No

COO (Country of Origin):
CN