Littelfuse 1.5KE10A TVS Diodes DO-201
- RS Stock No.:
- 565-404
- Distrelec Article No.:
- 302-62-514
- Mfr. Part No.:
- 1.5KE10A
- Brand:
- Littelfuse
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-404
- Distrelec Article No.:
- 302-62-514
- Mfr. Part No.:
- 1.5KE10A
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | EFT, ESD, IEC-61000-4-2 | |
| Series | 1.5KE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals EFT, ESD, IEC-61000-4-2 | ||
Series 1.5KE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
28 AWG Braid Shielded Multiconductor Cables
Alpha Wire multiconductor cables comprise stranded tinned copper conductors, PVC insulation and clear polyester wrap, shielded using tinned copper braid with an overall PVC jacket. The cable is ideal for transmission of low voltage signals in IT control or communications applications. The screening braid provides 90% coverage of the conductors. Available in a range of reel lengths and number of cores.
