Littelfuse P6SMB7.5A TVS Diodes DO-201

Image representative of range

Bulk discount available

Subtotal (1 bag of 100 units)*

£19.60

(exc. VAT)

£23.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400£0.196£19.60
500 +£0.19£19.00

*price indicative

RS Stock No.:
552-836
Distrelec Article No.:
304-54-551
Mfr. Part No.:
P6SMB7.5A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Minimum Breakdown Voltage Vbr

95V

Package Type

DO-201

Test Current It

1mA

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Standards/Approvals

ESD, IEC-61000-4-2, EFT

Series

1.5KE

Automotive Standard

No

COO (Country of Origin):
CN

Related links