Littelfuse SMBJ250CA TVS Diodes DO-201
- RS Stock No.:
- 552-285
- Distrelec Article No.:
- 304-54-596
- Mfr. Part No.:
- SMBJ250CA
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
£80.60
(exc. VAT)
£96.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | £0.403 | £80.60 |
| 1000 + | £0.391 | £78.20 |
*price indicative
- RS Stock No.:
- 552-285
- Distrelec Article No.:
- 304-54-596
- Mfr. Part No.:
- SMBJ250CA
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Standards/Approvals | EFT, ESD, IEC-61000-4-2 | |
| Series | 1.5KE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Standards/Approvals EFT, ESD, IEC-61000-4-2 | ||
Series 1.5KE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse 1.5SMC150CA TVS Diodes DO-201
- Littelfuse P4SMA160A TVS Diodes DO-201
- Littelfuse SMAJ90A TVS Diodes DO-201
- Littelfuse P6SMB30CA TVS Diodes DO-201
- Littelfuse P4SMA300A TVS Diodes DO-201
- Littelfuse P6KE8.2A TVS Diodes DO-201
- Littelfuse 1KSMB110A TVS Diodes DO-201
- Littelfuse 1.5KE160CA TVS Diodes DO-201
