Littelfuse SMAJ8.5A TVS Diodes DO-201
- RS Stock No.:
- 552-219
- Distrelec Article No.:
- 304-54-567
- Mfr. Part No.:
- SMAJ8.5A
- Brand:
- Littelfuse
Image representative of range
Bulk discount available
Subtotal (1 bag of 500 units)*
£91.50
(exc. VAT)
£110.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 2000 | £0.183 | £91.50 |
| 2500 + | £0.177 | £88.50 |
*price indicative
- RS Stock No.:
- 552-219
- Distrelec Article No.:
- 304-54-567
- Mfr. Part No.:
- SMAJ8.5A
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Series | 1.5KE | |
| Standards/Approvals | IEC-61000-4-2, EFT, ESD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Series 1.5KE | ||
Standards/Approvals IEC-61000-4-2, EFT, ESD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse 1KSMB13CA TVS Diodes DO-201
- Littelfuse SMCJ130CA TVS Diodes DO-201
- Littelfuse 1.5KE12A TVS Diodes DO-201
- Littelfuse 1.5KE24CA TVS Diodes DO-201
- Littelfuse SMBJ8.0CA TVS Diodes DO-201
- Littelfuse SMBJ350A TVS Diodes DO-201
- Littelfuse SMAJ9.0A TVS Diodes DO-201
- Littelfuse P6SMB540CA TVS Diodes DO-201
