Scruffs 3D Trade Black Trousers 38in W 32in L

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-2243
Mfr. Part No.:
T51976
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Gender

Men

Colour

Black

Leg Length

32in

Style

Trousers

Waist Size Imperial

38in

Waist Size Metric

96cm

Material

Fabric

Series

3D Trade

Knee Pad Pocket

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
PK
Durable twill weave work trousers with polyester and Cordura® fabric reinforcements. A 3D shaped fit to the natural working position plus multiple secure pockets provide lasting comfort and performance.

Hardwearing fabric with contrast detailing
Top loading Cordura® knee pad pockets
Reflective detailing
Tuck away holster pockets
Hammer loop
Pen pocket, mobile phone pocket and ruler pocket
YKK zips
Available in 29", 31" and 33" leg
65% polyester / 35% cotton
280gsm material weight
Curved leg ergonomic Scruffs 3D fit