Delta Plus MACH 2 Black/Grey Trousers 36 → 38in W

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
138-0677
Mfr. Part No.:
M2PA2NOGT
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Gender

Unisex

Colour

Black/Grey

Style

Trousers

Waist Size Imperial

36 → 38in

Waist Size Metric

L

Series

MACH 2

Knee Pad Pocket

Yes

Leg Length Metric

80cm

Elasticated Waist

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
VN
Trousers. Elasticated waist on both sides. 7 pockets including 1 ruler. Twill 65% polyester 35% cotton 245 g/m².

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy