Delta Plus MACH 5 Grey/Black Regular, Size L 32/35,5in W
- RS Stock No.:
- 123-5983
- Mfr. Part No.:
- M5PA2GNGT
- Brand:
- Delta Plus
- RS Stock No.:
- 123-5983
- Mfr. Part No.:
- M5PA2GNGT
- Brand:
- Delta Plus
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Gender | Unisex | |
| Colour | Grey/Black | |
| Style | Regular | |
| Size | L | |
| Waist Size Imperial | 32/35,5in | |
| Waist Size Metric | 82/90cm | |
| Material | Canvas 60% cotton 40% polyester 270 g/m². Yokes: polyamide and Oxford polyester | |
| Series | MACH 5 | |
| Knee Pad Pocket | Yes | |
| EN Standards | REGULATION (EU) 2016/425<BR/>-EN ISO 13688:2013: General requirements for clothing.<BR/>-EN14404:2004+A1: 2010: Knee protection for work in the kneeling position<BR/>-Knee protection Type 2 - In trouser pocket or otherwise attached to trousers: 2<BR/>-Index of performance level against mechanical hazards (0 to 2); If level 0, the pictogram is not included. : 0 | |
| Leg Length Imperial | 32 | |
| Leg Length Metric | 81cm | |
| Elasticated Waist | Yes | |
| Application | Multipurpose Work | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Gender Unisex | ||
Colour Grey/Black | ||
Style Regular | ||
Size L | ||
Waist Size Imperial 32/35,5in | ||
Waist Size Metric 82/90cm | ||
Material Canvas 60% cotton 40% polyester 270 g/m². Yokes: polyamide and Oxford polyester | ||
Series MACH 5 | ||
Knee Pad Pocket Yes | ||
EN Standards REGULATION (EU) 2016/425<BR/>-EN ISO 13688:2013: General requirements for clothing.<BR/>-EN14404:2004+A1: 2010: Knee protection for work in the kneeling position<BR/>-Knee protection Type 2 - In trouser pocket or otherwise attached to trousers: 2<BR/>-Index of performance level against mechanical hazards (0 to 2); If level 0, the pictogram is not included. : 0 | ||
Leg Length Imperial 32 | ||
Leg Length Metric 81cm | ||
Elasticated Waist Yes | ||
Application Multipurpose Work | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Yokes: polyamide and Oxford polyester. Retro-reflective piping (front and back).
Crotch yoke.
More ease.
Triple seams.
Increased lifespan.
Tool holder pocket.
The necessary tools always at hand.
Covered zips.
MAPOC removable pockets sold separately.
The necessary tools always at hand.
