Bott 2 Steel Castor Workshop Tool Trolley, 550 mm, 150 kg Load, 1050 mm

Subtotal (1 unit)*

£676.13

(exc. VAT)

£811.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£676.13

*price indicative

RS Stock No.:
127-1517
Mfr. Part No.:
16927141.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workshop Tool Trolley

Wheel Type

Castor

Load Capacity

150kg

Number of Shelves

2

Foldable

No

Frame Material

Steel

Wheel Material

Rubber

Overall Length

550mm

Wheel Diameter

125mm

Overall Height

955mm

Platform Length

550mm

Platform Width

1050mm

Overall Width

955mm

Standards/Approvals

No

Brakes

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB

Workshop Maintenance Trolley


Multi-functional, fully lockable cabinet and cupboard trolley with 2 keys for each section.

30mm Multiplex beech laminate top

125mm diameter castor set

2 fixed, 2 swivel & brake

2 adjustable galvanised steel shelves (127-1517 75kg/759-6407 50kg capacity)

Supplied empty

Light/ Medium/ Heavy Duty Work Bench System


A modular bench system which enables you to design your own tailor made workbench from a selection of single components.

Related links