50 kΩ, Surface Mount Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Bourns, 3224
- RS Stock No.:
- 796-4914
- Distrelec Article No.:
- 300-36-869
- Mfr. Part No.:
- 3224X-1-503E
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£2.95
(exc. VAT)
£3.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 67 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.95 |
| 10 - 49 | £2.29 |
| 50 - 99 | £2.16 |
| 100 - 499 | £2.02 |
| 500 + | £1.59 |
*price indicative
- RS Stock No.:
- 796-4914
- Distrelec Article No.:
- 300-36-869
- Mfr. Part No.:
- 3224X-1-503E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 50kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface Mount | |
| Number of Turns | 12 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | 3224 | |
| Automotive Standard | No | |
| Termination Style | Gull Wing | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Voltage | 300V | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.8mm | |
| Shaft Length | 0.6mm | |
| Height | 5.3mm | |
| Depth | 3.9mm | |
| Standards/Approvals | VECI SMD, RoHS, IPC, UL, EIA, EIAJ | |
| Element Material | Cermet | |
| Mechanical Rotation | 12Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 50kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface Mount | ||
Number of Turns 12 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series 3224 | ||
Automotive Standard No | ||
Termination Style Gull Wing | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Voltage 300V | ||
Maximum Operating Temperature 150°C | ||
Length 4.8mm | ||
Shaft Length 0.6mm | ||
Height 5.3mm | ||
Depth 3.9mm | ||
Standards/Approvals VECI SMD, RoHS, IPC, UL, EIA, EIAJ | ||
Element Material Cermet | ||
Mechanical Rotation 12Cycles | ||
12-Turn 250mW 4mm 3224X Series Top Adjust
Bourns Standard 3224X Series TOP adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224X series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%
Multi-Turn Surface Mount Trimmers
Related links
- 50 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3224
- 100 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3224
- 100 Ω Gull Wing 0.25 W Top Adjust Bourns, 3224
- 5 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3224
- 200 Ω Gull Wing 0.25 W Top Adjust Bourns, 3224
- 500 Ω Gull Wing 0.25 W Top Adjust Bourns, 3224
- 500 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3224
- 2 mΩ Gull Wing 0.25 W Top Adjust Bourns, 3224
