50 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Bourns, 3386

Bulk discount available

Subtotal (1 unit)*

£1.02

(exc. VAT)

£1.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 204 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 05 May 2026
  • Plus 200 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.02
10 - 99£0.82
100 - 499£0.71
500 - 999£0.60
1000 +£0.55

*price indicative

Packaging Options:
RS Stock No.:
522-2435
Distrelec Article No.:
110-71-113
Mfr. Part No.:
3386F-1-503LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

50kΩ

Mount Type

Through Hole

Number of Turns

1

Packaging

Tube

Orientation

Top Adjust

Power Rating

0.5W

Series

3386

Automotive Standard

No

Termination Style

Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Length

9.53mm

Shaft Diameter

3.15mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Depth

9.53mm

Height

4.83mm

Mechanical Rotation

310°

Element Material

Cermet

3386F Top Adjust


Single Turn 10mm Cermet


Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)

Wide choice of styles including finger adjust

Sealed to withstand immersion board washing

Moulded body with built-in PCB stand-offs

Related links