100kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3214

Bulk discount available

Subtotal (1 pack of 5 units)*

£12.46

(exc. VAT)

£14.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
  • Plus 600 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£2.492£12.46
50 - 95£1.874£9.37
100 - 495£1.662£8.31
500 - 995£1.324£6.62
1000 +£1.256£6.28

*price indicative

Packaging Options:
RS Stock No.:
240-1607
Mfr. Part No.:
3214W-1-104E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

100kΩ

Mounting Type

Surface Mount

Number of Turns

5

Orientation

Top Adjust

Power Rating

0.25W

Series

3214

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.8mm

Shaft Diameter

1.5 mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

5-Turn 250mW 4mm Sealed 3214W Series


Bourns® 3214W Series 4mm Sealed 5-Turn Trimpot® Trimming Potentiometer

Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Straight slot top adjuster
Meets standard EIA and EIAJ footprint


Multi-Turn Surface Mount Trimmers

Related links