100 Ω, Surface Mount Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Bourns, 3214

Bulk discount available

Subtotal (1 pack of 5 units)*

£12.74

(exc. VAT)

£15.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 255 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£2.548£12.74
25 - 45£1.932£9.66
50 - 120£1.834£9.17
125 - 245£1.71£8.55
250 +£1.618£8.09

*price indicative

Packaging Options:
RS Stock No.:
240-1506
Distrelec Article No.:
304-32-776
Mfr. Part No.:
3214W-1-101E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

100Ω

Product Type

Trimmer Potentiometer

Mount Type

Surface Mount

Number of Turns

5

Packaging

Tape & Reel

Orientation

Top Adjust

Power Rating

0.25W

Series

3214

Automotive Standard

No

Termination Style

J-Hook

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-65°C

Shaft Diameter

1.5mm

Length

4.8mm

Maximum Operating Temperature

150°C

Shaft Length

0.6mm

Standards/Approvals

RoHS, VECI SMD, IPC, EIA, EIAJ, UL

Depth

3.9mm

Height

5.1mm

Element Material

Cermet

5-Turn 250mW 4mm Sealed 3214W Series


Bourns® 3214W Series 4mm Sealed 5-Turn Trimpot® Trimming Potentiometer

Miniature (nominal 4mm square case size)

Excellent mounting efficiency

Suitable for flow/reflow soldering/hand solder

Straight slot TOP adjuster

Meets standard EIA and EIAJ footprint

Multi-Turn Surface Mount Trimmers


Related links