1kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, PV36
- RS Stock No.:
- 167-5326
- Mfr. Part No.:
- PV36X102C01B00
- Brand:
- Bourns
Subtotal (1 tube of 50 units)*
£54.45
(exc. VAT)
£65.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
50 + | £1.089 | £54.45 |
*price indicative
- RS Stock No.:
- 167-5326
- Mfr. Part No.:
- PV36X102C01B00
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Maximum Resistance | 1kΩ | |
Mounting Type | Through Hole | |
Number of Turns | 25 | |
Orientation | Side Adjust | |
Power Rating | 0.5W | |
Series | PV36 | |
Termination Style | Solder Pin | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Length | 9.6mm | |
Shaft Diameter | 2 mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Maximum Resistance 1kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 25 | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series PV36 | ||
Termination Style Solder Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 9.6mm | ||
Shaft Diameter 2 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CR
25-Turn 500mW Sealed 10mm PV36X Series
High resolution 25 turn Side adjustment screw
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing