100 kΩ, Surface Trimmer Potentiometer, Lead 0.5 W Side Adjust Bourns, PV36
- RS Stock No.:
- 445-941
- Mfr. Part No.:
- PV36X104C01B00
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£2.30
(exc. VAT)
£2.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 190 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | £1.15 | £2.30 |
| 20 - 48 | £1.115 | £2.23 |
| 50 - 198 | £1.09 | £2.18 |
| 200 - 998 | £0.965 | £1.93 |
| 1000 + | £0.95 | £1.90 |
*price indicative
- RS Stock No.:
- 445-941
- Mfr. Part No.:
- PV36X104C01B00
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 100kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 25 | |
| Orientation | Side Adjust | |
| Packaging | 50 units per Tube | |
| Power Rating | 0.5W | |
| Series | PV36 | |
| Termination Style | Lead | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS Directive 2015, 863 | |
| Mechanical Rotation | 25Cycles | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 100kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 25 | ||
Orientation Side Adjust | ||
Packaging 50 units per Tube | ||
Power Rating 0.5W | ||
Series PV36 | ||
Termination Style Lead | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1mm | ||
Height 1mm | ||
Standards/Approvals RoHS Directive 2015, 863 | ||
Mechanical Rotation 25Cycles | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR
The Bourns Lead sealed multiturn trimmer potentiometers offer precise resistance adjustments in electronic circuits. These potentiometers feature a cermet resistive element and are available in both top and side adjustment configurations, providing versatility for various applications. They are designed to withstand harsh environments and immersion cleaning processes, making them suitable for industrial and high reliability applications. Units can be pre adjusted to clockwise, counter clockwise, or a standard 50% position, facilitating easy integration into production processes.
Standoffs allow thorough PC board washing
Chevron seal design
RoHS compliant
Related links
- 20 kΩ Lead 0.5 W Top Adjust Bourns, PV36
- 1 kΩ Lead Sealed 0.5 W Top Adjust Bourns, PV36
- 10 kΩ Inline or Triangle Lead 0.5 W Top Adjust Bourns, PV36
- 5 kΩ PV36
- 100 kΩ PV36
- 10 kΩ Solder Pin 0.5 W Top Adjust Bourns, PV36
- 10 Ω Solder Pin 0.5 W Top Adjust Bourns, PV36
- 100 kΩ Solder Pin 0.5 W Top Adjust Bourns, PV36
