100 kΩ, Surface Mount Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Bourns, PVG5

Bulk discount available

Subtotal (1 reel of 250 units)*

£453.75

(exc. VAT)

£544.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
250 - 500£1.815£453.75
750 +£1.766£441.50

*price indicative

RS Stock No.:
167-4763
Mfr. Part No.:
PVG5A104C03R00
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

100kΩ

Product Type

Trimmer Potentiometer

Mount Type

Surface Mount

Number of Turns

12

Orientation

Top Adjust

Packaging

Tape & Reel

Power Rating

0.25W

Series

PVG5

Termination Style

J-Hook

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±150 ppm/°C

Minimum Operating Temperature

-55°C

Length

4.8mm

Shaft Length

0.6mm

Maximum Operating Temperature

125°C

Shaft Diameter

1.5mm

Standards/Approvals

EIAJ, ISO, RoHS, VECI, EIA, IPC

Height

5.1mm

Depth

3.9mm

Element Material

Cermet

11-Turn 250mW 5mm Top Adjust PVG5A Series


11 turn high resolution trimmers permitting accurate adjustment

Compatible with the VPS wave soldering standard and passing through the ultra-sounds tank

Clutch mechanism prevents excessive wiper rotation

Applications: sensors, industrial machines, CPU's, measuring instruments

Multi-Turn Surface Mount Trimmers


Related links