2 kΩ, Surface Mount Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Bourns, 3314

Subtotal (1 reel of 500 units)*

£288.00

(exc. VAT)

£345.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
500 +£0.576£288.00

*price indicative

RS Stock No.:
167-4673
Mfr. Part No.:
3314J-1-202E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

2kΩ

Product Type

Trimmer Potentiometer

Mount Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Packaging

Tape & Reel

Power Rating

0.25W

Series

3314

Termination Style

J-Hook

Automotive Standard

No

Tolerance ±

20%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Length

4.5mm

Maximum Operating Temperature

125°C

Maximum Voltage

300V

Standards/Approvals

VECI, IPC, EIA, EIAJ, RoHS, UL

Height

5mm

Depth

2.55mm

Mechanical Rotation

240°

Element Material

Cermet

250mW 4mm Sealed 3314J Series - Straight Slot


Bourns® 3314J Series 4mm Square Single Turn Cermet Trimming Potentiometer (Trimpot®)

Miniature (nominal 4mm square case size)

Excellent mounting efficiency

Suitable for flow/reflow soldering or hand soldering

Ideal for automatic assembly

Straight slot TOP adjuster

Meets standard EIA and EIAJ footprint

Related links