20 kΩ, Surface Mount Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Bourns, 3214
- RS Stock No.:
- 167-3546
- Mfr. Part No.:
- 3214W-1-203E
- Brand:
- Bourns
Subtotal (1 reel of 250 units)*
£332.50
(exc. VAT)
£400.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 500 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £1.33 | £332.50 |
*price indicative
- RS Stock No.:
- 167-3546
- Mfr. Part No.:
- 3214W-1-203E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 20kΩ | |
| Mount Type | Surface Mount | |
| Number of Turns | 5 | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Series | 3214 | |
| Termination Style | J-Hook | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.8mm | |
| Shaft Diameter | 1.5mm | |
| Shaft Length | 0.6mm | |
| Standards/Approvals | UL, RoHS, IPC, VECI SMD, EIA, EIAJ | |
| Height | 5.1mm | |
| Depth | 3.9mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 20kΩ | ||
Mount Type Surface Mount | ||
Number of Turns 5 | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Series 3214 | ||
Termination Style J-Hook | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 4.8mm | ||
Shaft Diameter 1.5mm | ||
Shaft Length 0.6mm | ||
Standards/Approvals UL, RoHS, IPC, VECI SMD, EIA, EIAJ | ||
Height 5.1mm | ||
Depth 3.9mm | ||
Element Material Cermet | ||


5-Turn 250mW 4mm Sealed 3214W Series
Bourns® 3214W Series 4mm Sealed 5-Turn Trimpot® Trimming Potentiometer
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Straight slot TOP adjuster
Meets standard EIA and EIAJ footprint
Multi-Turn Surface Mount Trimmers
Related links
- 20 kΩ J-Hook 0.25 W Top Adjust Bourns, 3214
- 1 kΩ J-Hook 0.25 W Top Adjust Bourns, 3214
- 2 kΩ J-Hook 0.25 W Top Adjust Bourns, 3214
- 500 kΩ J-Hook 0.25 W Top Adjust Bourns, 3214
- 200 kΩ J-Hook 0.25 W Top Adjust Bourns, 3214
- 200 Ω J-Hook 0.25 W Top Adjust Bourns, 3214
- 50 kΩ J-Hook 0.25 W Top Adjust Bourns, 3214
- 10 kΩ J-Hook 0.25 W Top Adjust Bourns, 3214
