50 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Bourns, 3386
- RS Stock No.:
- 167-3522
- Mfr. Part No.:
- 3386F-1-503LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tube of 50 units)*
£37.55
(exc. VAT)
£45.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | £0.751 | £37.55 |
| 250 - 450 | £0.691 | £34.55 |
| 500 - 950 | £0.623 | £31.15 |
| 1000 - 1950 | £0.556 | £27.80 |
| 2000 + | £0.488 | £24.40 |
*price indicative
- RS Stock No.:
- 167-3522
- Mfr. Part No.:
- 3386F-1-503LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 50kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | Tube | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | 3386 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Length | 9.53mm | |
| Shaft Diameter | 3.15mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.83mm | |
| Standards/Approvals | RoHS | |
| Depth | 9.53mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 310° | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 50kΩ | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging Tube | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3386 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Length 9.53mm | ||
Shaft Diameter 3.15mm | ||
Maximum Operating Temperature 125°C | ||
Height 4.83mm | ||
Standards/Approvals RoHS | ||
Depth 9.53mm | ||
Element Material Cermet | ||
Mechanical Rotation 310° | ||





3386F Top Adjust
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Related links
- 50 kΩ Pin 0.5 W Top Adjust Bourns, 3386
- 100 Ω Pin 0.5 W Top Adjust Bourns, 3386
- 500 Ω Pin 0.5 W Top Adjust Bourns, 3386
- 10 kΩ Pin 0.5 W Top Adjust Bourns, 3386
- 20 kΩ Pin 0.5 W Top Adjust Bourns, 3386
- 100 kΩ Pin 0.5 W Top Adjust Bourns, 3386
- 5 kΩ Pin 0.5 W Top Adjust Bourns, 3386
- 2 kΩ Pin 0.5 W Top Adjust Bourns, 3386
