10 kΩ, Through Hole Trimmer Potentiometer, Inline or Triangle Lead 0.5 W Top Adjust Bourns, PV36
- RS Stock No.:
- 445-946
- Mfr. Part No.:
- PV36Y103C01B00
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 2 units)*
£2.32
(exc. VAT)
£2.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | £1.16 | £2.32 |
| 20 - 48 | £1.125 | £2.25 |
| 50 - 198 | £1.10 | £2.20 |
| 200 - 998 | £0.965 | £1.93 |
| 1000 + | £0.95 | £1.90 |
*price indicative
- RS Stock No.:
- 445-946
- Mfr. Part No.:
- PV36Y103C01B00
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 25 | |
| Orientation | Top Adjust | |
| Packaging | 50 units per Tube | |
| Power Rating | 0.5W | |
| Series | PV36 | |
| Automotive Standard | No | |
| Termination Style | Inline or Triangle Lead | |
| Tolerance ± | 10% | |
| Temperature Coefficient | 150 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1mm | |
| Height | 1mm | |
| Standards/Approvals | Mar 31, RoHS 2015/863, 2015 and Annex | |
| Element Material | Cermet | |
| Mechanical Rotation | 25Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 10kΩ | ||
Mount Type Through Hole | ||
Number of Turns 25 | ||
Orientation Top Adjust | ||
Packaging 50 units per Tube | ||
Power Rating 0.5W | ||
Series PV36 | ||
Automotive Standard No | ||
Termination Style Inline or Triangle Lead | ||
Tolerance ± 10% | ||
Temperature Coefficient 150 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1mm | ||
Height 1mm | ||
Standards/Approvals Mar 31, RoHS 2015/863, 2015 and Annex | ||
Element Material Cermet | ||
Mechanical Rotation 25Cycles | ||
The Bourns Lead sealed multiturn trimmer potentiometers offer precise resistance adjustments in electronic circuits. These potentiometers feature a cermet resistive element and are available in both top and side adjustment configurations, providing versatility for various applications. They are designed to withstand harsh environments and immersion cleaning processes, making them suitable for industrial and high reliability applications. Units can be pre adjusted to clockwise, counter clockwise, or a standard 50% position, facilitating easy integration into production processes.
Standoffs allow thorough PC board washing
Chevron seal design
RoHS compliant
