10000 Ω, Surface Mount Trimmer Potentiometer, Solder Plated 0.5 W Bourns, 3361
- RS Stock No.:
- 445-929
- Mfr. Part No.:
- 3361S-1-103GLF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 2 units)*
£2.10
(exc. VAT)
£2.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | £1.05 | £2.10 |
| 20 - 48 | £1.025 | £2.05 |
| 50 - 198 | £0.99 | £1.98 |
| 200 - 998 | £0.855 | £1.71 |
| 1000 + | £0.80 | £1.60 |
*price indicative
- RS Stock No.:
- 445-929
- Mfr. Part No.:
- 3361S-1-103GLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 10000Ω | |
| Mount Type | Surface Mount | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Power Rating | 0.5W | |
| Series | 3361 | |
| Automotive Standard | No | |
| Termination Style | Solder Plated | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Voltage | 300V | |
| Maximum Operating Temperature | 125°C | |
| Length | 484mm | |
| Shaft Diameter | 2.54mm | |
| Depth | 4.17mm | |
| Height | 4.88mm | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Mechanical Rotation | 270° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 10000Ω | ||
Mount Type Surface Mount | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Power Rating 0.5W | ||
Series 3361 | ||
Automotive Standard No | ||
Termination Style Solder Plated | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Voltage 300V | ||
Maximum Operating Temperature 125°C | ||
Length 484mm | ||
Shaft Diameter 2.54mm | ||
Depth 4.17mm | ||
Height 4.88mm | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Mechanical Rotation 270° | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR
The Bourns 1/4 inch square single-turn cermet trimpot designed for precise adjustments in electronic circuits. It features a sealed construction suitable for industrial applications, ensuring durability and reliability. The trimpot is available in both top and side adjustment configurations, providing flexibility for various mounting orientations. Units can be pre-adjusted to clockwise, counter-clockwise, or a standard 50% position, facilitating easy integration into production processes. Additionally, it is available on tape and reel for automated assembly and can be equipped with a knob for manual finger adjustments, offering versatility in handling.
Miniature package
Withstands harsh environments and immersion cleaning processes
RoHS compliant
Compatible with surface mount manufacturing processes
Related links
- 10000 Ω Solder Plated 0.25 W Bourns, 3269
- 10 kΩ PC Pin 0.5 W Top Adjust Bourns, 3361
- 20000 Ω Solder Plated 0.5 W Side Adjust Bourns, 3386
- 100000 Ω Solder Plated 0.5 W Top Adjust Bourns, 3362
- 1000 Ω Solder Plated 0.5 W Top Adjust Bourns, 3362
- 10000 Ω Solder Plated 0.5 W Side Adjust Bourns, 3362
- 2000 Ω 3361
- 5000 Ω Solder Plated 0.5 W Side Adjust Bourns, 3386
