Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 800V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
800-9737
Mfr. Part No.:
BTA25-600CW3G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Rated Average On-State Current

25A

Mounting Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

250A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

50mA

Dimensions

10.28 x 4.82 x 15.75mm

Length

10.28mm

Width

4.82mm

Height

15.75mm

Peak On-State Voltage

1.55V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C