Littelfuse Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.7 V

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
800-9721P
Mfr. Part No.:
BTA16-600CW3G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TRIAC

Rated Average On-State Current Irms

16A

Mount Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current Igt

35mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

170A

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1.7V

Configuration

Silicon Bidirectional Thyristor

Maximum Holding Current Ih

50mA

Peak Gate Power Dissipation

20W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

10.28mm

Height

15.75mm

Series

BTA16-xCWG

Standards/Approvals

Pb-Free, RoHS

Peak On-State Voltage

1.55V

Automotive Standard

No

Repetitive Peak Off-State Current

0.005mA

TRIAC, ON Semiconductor


TRIACs


A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.