Littelfuse Through Hole, 3-pin, TRIAC, 400V, Gate Trigger 2.5V 400V
- RS Stock No.:
- 774-3644P
- Mfr. Part No.:
- T2800DG
- Brand:
- Littelfuse
Bulk discount available
Subtotal 20 units (supplied in a bag)*
£22.30
(exc. VAT)
£26.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 20 - 38 | £1.115 |
| 40 - 98 | £1.105 |
| 100 - 498 | £1.07 |
| 500 + | £1.045 |
*price indicative
- RS Stock No.:
- 774-3644P
- Mfr. Part No.:
- T2800DG
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current | 8A | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Gate Trigger Current | 60mA | |
| Repetitive Peak Reverse Voltage | 400V | |
| Surge Current Rating | 100A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 2.5V | |
| Repetitive Peak Forward Blocking Voltage | 400V | |
| Maximum Holding Current | 30mA | |
| Dimensions | 10.28 x 4.82 x 15.75mm | |
| Length | 10.28mm | |
| Width | 4.82mm | |
| Height | 15.75mm | |
| Repetitive Peak Off-State Current | 2mA | |
| Maximum Operating Temperature | +125 °C | |
| Peak On-State Voltage | 2V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current 8A | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Gate Trigger Current 60mA | ||
Repetitive Peak Reverse Voltage 400V | ||
Surge Current Rating 100A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 2.5V | ||
Repetitive Peak Forward Blocking Voltage 400V | ||
Maximum Holding Current 30mA | ||
Dimensions 10.28 x 4.82 x 15.75mm | ||
Length 10.28mm | ||
Width 4.82mm | ||
Height 15.75mm | ||
Repetitive Peak Off-State Current 2mA | ||
Maximum Operating Temperature +125 °C | ||
Peak On-State Voltage 2V | ||
Minimum Operating Temperature -40 °C | ||
