Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2.5V 600V

Subtotal 1 unit (supplied as a tape)*

£0.62

(exc. VAT)

£0.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.62

*price indicative

Packaging Options:
RS Stock No.:
544-9961P
Mfr. Part No.:
2N6075AG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Rated Average On-State Current

4A

Mounting Type

Through Hole

Package Type

TO-225

Maximum Gate Trigger Current

10mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

30A

Pin Count

3

Maximum Gate Trigger Voltage

2.5V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

15mA

Dimensions

7.74 x 2.66 x 11.04mm

Length

7.74mm

Width

2.66mm

Height

11.04mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Off-State Current

0.01mA

Maximum Operating Temperature

+110 °C

Peak On-State Voltage

2V

TRIAC, ON Semiconductor



TRIACs


A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Related links