EPCOS N87 EFD 20 Transformer Ferrite Core, 1200 nH, For Use With DC DC Converter

Subtotal (1 pack of 10 units)*

£5.32

(exc. VAT)

£6.38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +£0.532£5.32

*price indicative

RS Stock No.:
647-9547
Mfr. Part No.:
B66417G0000X187
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Transformer Ferrite Core

Core Size

EFD 20

For Use With

DC DC Converter

AL Rating

1200nH

Material

N87

Maximum Operating Temperature

180°C

Series

B66417

Depth

6.65mm

Width

10mm

Standards/Approvals

No

Length

20mm

EFD 20/10/7 Cores


EPCOS Ferrite Cores


Related links