EPCOS N87 ETD 59 Transformer Ferrite Core, 5300 nH, For Use With SMPS transformers

Bulk discount available

Subtotal (1 pack of 2 units)*

£13.24

(exc. VAT)

£15.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 27 April 2026
  • Plus 298 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18£6.62£13.24
20 - 48£6.44£12.88
50 - 98£6.275£12.55
100 - 198£6.11£12.22
200 +£5.96£11.92

*price indicative

Packaging Options:
RS Stock No.:
647-9519
Mfr. Part No.:
B66397G0000X187
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Core Size

ETD 59

Product Type

Transformer Ferrite Core

For Use With

SMPS transformers

Core Type

ETD

AL Rating

5300nH

Material

N87

Maximum Operating Temperature

180°C

Depth

22.1mm

Width

31.2mm

Standards/Approvals

IEC 61185 (core application), UL 94 V-0 (coil former), IEC 60068-2-20 (solderability and soldering heat resistance), IEC 60085 (insulation class H)

Length

59.8mm

ETD 59 Ferrite Cores


Cores ETD conform to IEC 51(CO)276

Ferrite core supplied without air-gap

EPCOS Ferrite Cores


Related links