EPCOS N87 EFD 15/8/5 Transformer Ferrite Core, 160nH, For Use With DC/DC Converter, Flat Transformers, Power
- RS Stock No.:
- 170-1578
- Mfr. Part No.:
- B66413U0160L187
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-1578
- Mfr. Part No.:
- B66413U0160L187
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Core Size | EFD 15/8/5 | |
For Use With | DC/DC Converter, Flat Transformers, Power Transformers | |
Dimensions | 15 x 4.85 x 7.5mm | |
AL Rating | 160nH | |
Material | N87 | |
Depth | 7.5mm | |
Length | 15mm | |
Width | 4.85mm | |
Standards Met | IEC 61185 | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Core Size EFD 15/8/5 | ||
For Use With DC/DC Converter, Flat Transformers, Power Transformers | ||
Dimensions 15 x 4.85 x 7.5mm | ||
AL Rating 160nH | ||
Material N87 | ||
Depth 7.5mm | ||
Length 15mm | ||
Width 4.85mm | ||
Standards Met IEC 61185 | ||
- COO (Country of Origin):
- CZ
EPCOS B66413 EFD 15/8/5 Transformer Ferrite Cores
B66413 series EFD 15/8/5 transformer ferrite cores from EPCOS are available in gapped or ungapped varieties. These transformer ferrite cores are E shaped, but feature a lower centre leg making them particularly suited to flat transformer designs. You can select from a choice of N49, N87 or N97 materials.
EPCOS Ferrite Cores