EPCOS N87 E 80/38/20 Transformer Ferrite Core, 4500nH, For Use With Power Transformers
- RS Stock No.:
- 170-1570
- Mfr. Part No.:
- B66375G0000X187
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-1570
- Mfr. Part No.:
- B66375G0000X187
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Core Size | E 80/38/20 | |
| For Use With | Power Transformers | |
| Dimensions | 80 x 20.2 x 38.5mm | |
| AL Rating | 4500nH | |
| Material | N87 | |
| Depth | 38.5mm | |
| Length | 80mm | |
| Width | 20.2mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Core Size E 80/38/20 | ||
For Use With Power Transformers | ||
Dimensions 80 x 20.2 x 38.5mm | ||
AL Rating 4500nH | ||
Material N87 | ||
Depth 38.5mm | ||
Length 80mm | ||
Width 20.2mm | ||
- COO (Country of Origin):
- CZ
