EPCOS N87 E 30/15/7 Transformer Ferrite Core, 1900nH, For Use With Power Transformers
- RS Stock No.:
- 170-1544
- Mfr. Part No.:
- B66319G0000X187
- Brand:
- EPCOS
Subtotal (1 reel of 850 units)*
£360.40
(exc. VAT)
£432.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
850 + | £0.424 | £360.40 |
*price indicative
- RS Stock No.:
- 170-1544
- Mfr. Part No.:
- B66319G0000X187
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Core Size | E 30/15/7 | |
For Use With | Power Transformers | |
Dimensions | 30 x 7.3 x 15.2mm | |
AL Rating | 1900nH | |
Material | N87 | |
Depth | 15.2mm | |
Length | 30mm | |
Width | 7.3mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Core Size E 30/15/7 | ||
For Use With Power Transformers | ||
Dimensions 30 x 7.3 x 15.2mm | ||
AL Rating 1900nH | ||
Material N87 | ||
Depth 15.2mm | ||
Length 30mm | ||
Width 7.3mm | ||
- COO (Country of Origin):
- IN
EPCOS B66319 E30/15/7 Ferrite Cores
EPCOS B66319 E30/15/7 ferrite cores have a rectangular centre leg with compact mounting dimensions and wide openings on each side. Suitable for power applications in the frequency range up to 100 KHz. The materials used in the cores N30, N87 feature a high saturation flux density and low-power loss. To IEC 61246.
EPCOS Ferrite Cores
Related links
- EPCOS N87 E 30/15/7 Transformer Ferrite Core For Use With Power Transformers
- EPCOS N30 E 30/15/7 Transformer Ferrite Core For Use With Broadband Transformers
- Block N87 E 30 Transformer Ferrite Core For Use With Reactors, Transformers
- EPCOS N87 E 25/13/7 Transformer Ferrite Core For Use With Power Transformers
- EPCOS N87 E 25/13/7 Transformer Ferrite Core For Use With Power Transformers
- EPCOS N87 E 13/7/4 Transformer Ferrite Core For Use With Miniature Transformers, Power Transformers
- EPCOS N87 E 20/10/6 Transformer Ferrite Core For Use With Power Transformers
- EPCOS N87 E 55/28/25 Transformer Ferrite Core For Use With Power Transformers