EPCOS N87 Transformer Core, 1470nH, For Use With Power Transformers

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-1536
Mfr. Part No.:
B66311G0000X187
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

For Use With

Power Transformers

Dimensions

20.4 x 5.9 x 10.1mm

AL Rating

1470nH

Material

N87

Depth

10.1mm

Length

20.4mm

Width

5.9mm

Standards Met

IEC 61246

COO (Country of Origin):
CZ