EPCOS N87 E 16/8/5 Transformer Ferrite Core, 1000 nH, For Use With Common-Mode Chokes, Power TransFormers

Subtotal (1 box of 2000 units)*

£394.00

(exc. VAT)

£472.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2000 +£0.197£394.00

*price indicative

RS Stock No.:
170-1529
Mfr. Part No.:
B66307G0000X187
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Transformer Ferrite Core

Core Size

E 16/8/5

For Use With

Common-Mode Chokes, Power TransFormers

Core Type

Type E

AL Rating

1000nH

Material

N87

Maximum Operating Temperature

155°C

Series

B66307

Length

16mm

Standards/Approvals

IEC 61246

Depth

8.2mm

Width

4.7mm

COO (Country of Origin):
CZ

EPCOS B66307 E16/8/5 Ferrite Cores


EPCOS E16/8/5 ferrite cores for miniature transformers.E Cores have a high permeability for common mode chokes and broadband applications. The material used in the cores N87 features a high saturation flux density and low-power loss. To IEC 61246.

EPCOS Ferrite Cores


Related links