EPCOS N27 E 13/7/4 Transformer Ferrite Core, 800 nH, For Use With Power TransFormers, Miniature TransFormers

Subtotal (1 reel of 3450 units)*

£403.65

(exc. VAT)

£483.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3450 +£0.117£403.65

*price indicative

RS Stock No.:
170-1525
Mfr. Part No.:
B66305G0000X127
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Transformer Ferrite Core

Core Size

E 13/7/4

For Use With

Power TransFormers, Miniature TransFormers

Core Type

Type E

AL Rating

800nH

Material

N27

Maximum Operating Temperature

155°C

Series

B66305

Standards/Approvals

IEC 61246

Depth

6.5mm

Length

12.6mm

Width

3.7mm

COO (Country of Origin):
CZ

EPCOS B66305 E/13/7/4 Ferrite Cores


EPCOS B66305 E13/7/4 ferrite cores For miniature transformers.E Cores have a high permeability for common mode chokes and broadband applications. The materials used in the cores N327 N87 feature a high saturation flux density and low-power loss. To IEC 61246.

EPCOS Ferrite Cores


Related links