EPCOS N87 E 70 Transformer Ferrite Core, 9700nH, For Use With Transformer
- RS Stock No.:
- 167-8389
- Mfr. Part No.:
- B66371G0000X187
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 box of 30 units)*
£182.64
(exc. VAT)
£219.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,990 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
30 - 270 | £6.088 | £182.64 |
300 - 570 | £5.923 | £177.69 |
600 - 720 | £5.767 | £173.01 |
750 - 1470 | £5.619 | £168.57 |
1500 + | £5.479 | £164.37 |
*price indicative
- RS Stock No.:
- 167-8389
- Mfr. Part No.:
- B66371G0000X187
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Core Size | E 70 | |
For Use With | Transformer | |
Dimensions | 70.5 x 32 x 33.2mm | |
AL Rating | 9700nH | |
Material | N87 | |
Depth | 33.2mm | |
Length | 70.5mm | |
Width | 32mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Core Size E 70 | ||
For Use With Transformer | ||
Dimensions 70.5 x 32 x 33.2mm | ||
AL Rating 9700nH | ||
Material N87 | ||
Depth 33.2mm | ||
Length 70.5mm | ||
Width 32mm | ||
E 65/32/27 & E 70/33/32 Cores
Ferrite core supplied without air-gap
EPCOS Ferrite Cores
Related links
- EPCOS N87 E 70 Transformer Ferrite Core For Use With Transformer
- Block N87 E 70 Transformer Ferrite Core For Use With Reactors, Transformers
- EPCOS N87 E 65 Transformer Ferrite Core, 7900nH
- EPCOS N87 E 42 Transformer Ferrite Core, 3950nH
- EPCOS N87 E 42 Transformer Ferrite Core, 5200nH
- EPCOS N87 E 55/28/21 Transformer Ferrite Core For Use With Power Transformers
- EPCOS N87 E 55/28/25 Transformer Ferrite Core For Use With Power Transformers
- EPCOS N87 E 32/16/9 Transformer Ferrite Core For Use With Power Transformers