EPCOS N87 RM 14 Transformer Ferrite Core, 6000nH

Bulk discount available

Subtotal (1 box of 60 pairs)*

£286.38

(exc. VAT)

£343.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 240 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
60 - 60£4.773£286.38
120 - 240£4.599£275.94
300 +£4.484£269.04

*price indicative

RS Stock No.:
167-8343
Mfr. Part No.:
B65887E0000R087
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Core Size

RM 14

Dimensions

42.2 x 34.8 x 30.2mm

AL Rating

6000nH

Material

N87

Depth

30.2mm

Length

42.2mm

Width

34.8mm

RM 12 & RM 14 Ferrite Cores


EPCOS Ferrite cores Incorporate optimised core cross section with increased thickness of base for power applications.


EPCOS Ferrite Cores

Related links