EPCOS N87 ETD 49 Transformer Ferrite Core, 438nH, For Use With SMPS Transformers

Bulk discount available

Subtotal (1 box of 144 units)*

£252.864

(exc. VAT)

£303.408

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 288 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
144 - 144£1.756£252.86
288 - 576£1.711£246.38
720 +£1.668£240.19

*price indicative

RS Stock No.:
167-8319
Mfr. Part No.:
B66365G0500X187
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Core Size

ETD 49

For Use With

SMPS Transformers

Dimensions

43.8 x 22.5 x 15.2mm

AL Rating

438nH

Material

N87

Depth

15.2mm

Length

43.8mm

Width

22.5mm

ETD 44 Ferrite Cores


From Epcos, these ETD ferrite cores conform to IEC 51(CO)276 and are typically used with switch-mode power supply transformers. ETD shape ferrite cores offer a round winding post for minimum winding resistance, and are optimized for power transformer efficiency.

Standards

Cores ETD conform to IEC 51(CO)276


EPCOS Ferrite Cores

Related links