EPCOS N87 ETD 34 Transformer Ferrite Core, 135nH
- RS Stock No.:
- 167-8312
- Mfr. Part No.:
- B66361G1000X187
- Brand:
- EPCOS
Subtotal (1 box of 300 units)*
£228.90
(exc. VAT)
£274.80
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 1,200 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
300 + | £0.763 | £228.90 |
*price indicative
- RS Stock No.:
- 167-8312
- Mfr. Part No.:
- B66361G1000X187
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Core Size | ETD 34 | |
Dimensions | 34 x 17.5 x 11.1mm | |
AL Rating | 135nH | |
Material | N87 | |
Depth | 11.1mm | |
Length | 34mm | |
Width | 17.5mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Core Size ETD 34 | ||
Dimensions 34 x 17.5 x 11.1mm | ||
AL Rating 135nH | ||
Material N87 | ||
Depth 11.1mm | ||
Length 34mm | ||
Width 17.5mm | ||
ETD 34 ferrite Cores
Cores ETD conform to IEC 51(CO)276
Cores made from material N87 or N27 with CECC quality certification
Cores made from material N87 or N27 with CECC quality certification
EPCOS Ferrite Cores
Related links
- EPCOS N87 ETD 34 Transformer Ferrite Core, 135nH
- EPCOS N87 ETD 34/7/11 Transformer Ferrite Core For Use With Power Transformers, SMPS Transformers
- EPCOS N87 ETD 11/17/34 Transformer Ferrite Core For Use With SMPS Transformers
- Block N87 ETD 34 Transformer Ferrite Core For Use With Choke Converter Topologies, Transmitter
- EPCOS ETD 34 Transformer Ferrite Core, 2400nH
- EPCOS N87 ETD 44 Transformer Ferrite Core, 3500nH
- EPCOS N87 ETD 54 Transformer Ferrite Core, 4450nH
- EPCOS N87 ETD 49 Transformer Ferrite Core, 3800nH