EPCOS N87 EFD 25 Transformer Ferrite Core, 2000nH, For Use With DC DC converter
- RS Stock No.:
- 167-8311
- Mfr. Part No.:
- B66421G0000X187
- Brand:
- EPCOS
Subtotal (1 box of 650 units)*
£317.20
(exc. VAT)
£380.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 650 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
650 + | £0.488 | £317.20 |
*price indicative
- RS Stock No.:
- 167-8311
- Mfr. Part No.:
- B66421G0000X187
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Core Size | EFD 25 | |
For Use With | DC DC converter | |
Dimensions | 25 x 12.5 x 9.1mm | |
AL Rating | 2000nH | |
Material | N87 | |
Depth | 9.1mm | |
Length | 25mm | |
Width | 12.5mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Core Size EFD 25 | ||
For Use With DC DC converter | ||
Dimensions 25 x 12.5 x 9.1mm | ||
AL Rating 2000nH | ||
Material N87 | ||
Depth 9.1mm | ||
Length 25mm | ||
Width 12.5mm | ||
EFD 25/13/9 & EFD 30/15/9 Cores
EPCOS Ferrite Cores
Related links
- EPCOS N87 EFD 25 Transformer Ferrite Core For Use With DC DC converter
- EPCOS N87 EFD 20 Transformer Ferrite Core For Use With DC DC converter
- EPCOS N87 EFD 30 Transformer Ferrite Core For Use With DC DC converter
- EPCOS N87 EFD 30 Transformer Ferrite Core For Use With DC DC converter
- EPCOS N87 EFD 20 Transformer Ferrite Core For Use With DC DC converter
- EPCOS N87 EFD 15/8/5 Transformer Ferrite Core For Use With DC/DC Converter Power
- EPCOS N87 EFD 15/8/5 Transformer Ferrite Core For Use With DC/DC Converter Power
- EPCOS N87 EFD 30/15/9 Transformer Ferrite Core For Use With DC/DC Converter Power