EPCOS N87 EFD 30 Transformer Ferrite Core, 2050nH, For Use With DC DC converter

Subtotal (1 box of 300 units)*

£158.10

(exc. VAT)

£189.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
300 +£0.527£158.10

*price indicative

RS Stock No.:
167-8279
Mfr. Part No.:
B66423G0000X187
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Core Size

EFD 30

For Use With

DC DC converter

Dimensions

30 x 15 x 9.1mm

AL Rating

2050nH

Material

N87

Depth

9.1mm

Length

30mm

Width

15mm

EFD 25/13/9 & EFD 30/15/9 Cores



EPCOS Ferrite Cores

Related links